


ADL5320ARKZ-R7 | |
|---|---|
DigiKey Part Number | ADL5320ARKZ-R7TR-ND - Tape & Reel (TR) ADL5320ARKZ-R7CT-ND - Cut Tape (CT) ADL5320ARKZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5320ARKZ-R7 |
Description | IC AMP 400MHZ-2.7GHZ SOT89-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 400MHz ~ 2.7GHz SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADL5320ARKZ-R7 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 104mA ~ 124mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Frequency 2.6GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 400MHz ~ 2.7GHz | Package / Case TO-243AA |
P1dB 27.4dBm | Supplier Device Package SOT-89-3 |
Gain 11.5dB ~ 13.4dB | Base Product Number |
Noise Figure 5.1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,76000 Kč | 171,76 Kč |
| 10 | 149,02300 Kč | 1 490,23 Kč |
| 25 | 141,09800 Kč | 3 527,45 Kč |
| 100 | 130,21280 Kč | 13 021,28 Kč |
| 250 | 123,69080 Kč | 30 922,70 Kč |
| 500 | 119,08638 Kč | 59 543,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 114,75050 Kč | 114 750,50 Kč |
| Unit Price without VAT: | 171,76000 Kč |
|---|---|
| Unit Price with VAT: | 207,82960 Kč |




