14 LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 LGA

ADL5308ACCZ

DigiKey Part Number
505-ADL5308ACCZ-ND
Manufacturer
Manufacturer Product Number
ADL5308ACCZ
Description
FAST RESPONSE LOGARITHMIC CONVER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Logarithmic Converter IC Optical 14-LGA (2x3)
Datasheet
 Datasheet
EDA/CAD Models
ADL5308ACCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Type
Logarithmic Converter
Applications
Optical
Mounting Type
Surface Mount
Package / Case
14-WFLGA Exposed Pad
Supplier Device Package
14-LGA (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1439,10000 Kč439,10 Kč
10312,86700 Kč3 128,67 Kč
25279,96360 Kč6 999,09 Kč
100255,68830 Kč25 568,83 Kč
Manufacturers Standard Package
Unit Price without VAT:439,10000 Kč
Unit Price with VAT:531,31100 Kč