
ADL5205-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADL5205-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5205-EVALZ |
Description | EVAL BOARD FOR ADL5205 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5205 - 2 - Dual Channels per IC Variable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Variable Gain | |
Output Type | Differential | |
Slew Rate | 5000V/µs | |
-3db Bandwidth | 1.7GHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 22mA | |
Current - Supply (Main IC) | 175mA | |
Voltage - Supply, Single/Dual (±) | 3.15V ~ 5.25V | |
Utilized IC / Part | ADL5205 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 314,25000 Kč | 4 314,25 Kč |
| Unit Price without VAT: | 4 314,25000 Kč |
|---|---|
| Unit Price with VAT: | 5 220,24250 Kč |


