Accelerometer, Gyroscope, 6 Axis Sensor SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADIS16576-3BMLZ

DigiKey Part Number
505-ADIS16576-3BMLZ-ND
Manufacturer
Manufacturer Product Number
ADIS16576-3BMLZ
Description
6 DOF PREC IMU, 14G (2000 DPS D
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor SPI Output
Datasheet
 Datasheet
EDA/CAD Models
ADIS16576-3BMLZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Output Type
SPI
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Package / Case
Module
Supplier Device Package
Module
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
120 493,21000 Kč20 493,21 Kč
519 436,58800 Kč97 182,94 Kč
Unit Price without VAT:20 493,21000 Kč
Unit Price with VAT:24 796,78410 Kč