
ADIS16505-3/PCBZ | |
|---|---|
DigiKey Part Number | 505-ADIS16505-3/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16505-3/PCBZ |
Description | EVAL BOARD FOR ADIS16505-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADIS16505-3 iMEMS®, iSensor™ Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range ±8g, ±2000°/sec |
Manufacturer Analog Devices Inc. | Interface Serial, SPI |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part ADIS16505-3 |
Sensor Type Accelerometer, Gyroscope | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 778,50000 Kč | 18 778,50 Kč |
| Unit Price without VAT: | 18 778,50000 Kč |
|---|---|
| Unit Price with VAT: | 22 721,98500 Kč |







