



ADIS16477-1/PCBZ | |
|---|---|
DigiKey Part Number | ADIS16477-1/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16477-1/PCBZ |
Description | EVAL BOARD FOR ADIS16477-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADIS16477-1 - Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part ADIS16477-1 |
Sensor Type Accelerometer, Gyroscope | Base Product Number |
Sensing Range ±40g, ±125°/sec |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 416,47000 Kč | 19 416,47 Kč |
| Unit Price without VAT: | 19 416,47000 Kč |
|---|---|
| Unit Price with VAT: | 23 493,92870 Kč |


