Similar



ADIS16448BMLZ-P | |
|---|---|
DigiKey Part Number | ADIS16448BMLZ-P-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16448BMLZ-P |
Description | TACT GRDE 10 DEG FREEDOM IMU |
Customer Reference | |
Detailed Description | Accelerometer, Barometric Pressure, Gyroscope, Magnetometer, 9 Axis Sensor SPI Output |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc. | Package / Case Module |
Packaging Bulk | Supplier Device Package Module |
Part Status Obsolete | Mounting Type Chassis Mount |
Sensor Type Accelerometer, Barometric Pressure, Gyroscope, Magnetometer, 9 Axis | Base Product Number |
Output Type SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADIS16446BMLZ | Analog Devices Inc. | 1 | 505-ADIS16446BMLZ-ND | 22 643,02000 Kč | Similar |


