


ADIS16204/PCBZ | |
|---|---|
DigiKey Part Number | ADIS16204/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16204/PCBZ |
Description | BOARD EVAL FOR ADIS16204/PCB |
Customer Reference | |
Detailed Description | ADIS16204 iMEMS®, iSensor™ Accelerometer, 2 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 2 Axis | |
Sensing Range | ±37g, ±70g | |
Interface | Serial, SPI | |
Sensitivity | 8.407mg/LSB, 17.125mg/LSB | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADIS16204 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 271,56000 Kč | 2 271,56 Kč |
| Unit Price without VAT: | 2 271,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 748,58760 Kč |

