
ADIN3310CBCZ-RL | |
|---|---|
DigiKey Part Number | 505-ADIN3310CBCZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADIN3310CBCZ-RL |
Description | 3-PORT INDUSTRIAL ETHERNET SWITC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Ethernet Network Interface 196-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADIN3310CBCZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Ethernet Network | |
Interface | RGMII, RMII, SGMII, SPI | |
Voltage - Supply | 1.045V ~ 1.155V, 3.135V ~ 3.465V | |
Package / Case | 196-LFBGA, CSPBGA | |
Supplier Device Package | 196-CSPBGA (12x12) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 418,37549 Kč | 627 563,23 Kč |
| Unit Price without VAT: | 418,37549 Kč |
|---|---|
| Unit Price with VAT: | 506,23434 Kč |


