New at DigiKey
196 CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADIN3310BBCZ-RL

DigiKey Part Number
505-ADIN3310BBCZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADIN3310BBCZ-RL
Description
3-PORT INDUSTRIAL ETHERNET SWITC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ethernet Network Interface 196-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADIN3310BBCZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Ethernet Network
Interface
RGMII, RMII, SGMII, SPI
Voltage - Supply
1.045V ~ 1.155V, 3.135V ~ 3.465V
Package / Case
196-LFBGA, CSPBGA
Supplier Device Package
196-CSPBGA (12x12)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500293,88475 Kč440 827,12 Kč
Manufacturers Standard Package
Unit Price without VAT:293,88475 Kč
Unit Price with VAT:355,60055 Kč