




ADIN2299BBCZ | |
|---|---|
DigiKey Part Number | 505-ADIN2299BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIN2299BBCZ |
Description | RAPID PLATFORM GENERATION 2 MODU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Network Interface 194-CSPBGA (38x38) |
Datasheet | Datasheet |
EDA/CAD Models | ADIN2299BBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Ethernet Network | |
Interface | SPI, UART | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 194-BBGA, CSPBGA | |
Supplier Device Package | 194-CSPBGA (38x38) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 534,80000 Kč | 3 534,80 Kč |
| 10 | 3 121,41600 Kč | 31 214,16 Kč |
| 25 | 2 978,54120 Kč | 74 463,53 Kč |
| Unit Price without VAT: | 3 534,80000 Kč |
|---|---|
| Unit Price with VAT: | 4 277,10800 Kč |





