



| ADIN1200CCP32Z-RL | |
|---|---|
| DigiKey Part Number | 505-ADIN1200CCP32Z-RLTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ADIN1200CCP32Z-RL | 
| Description | IC TXRX FULL/HALF 4/4 32LFCSP | 
| Customer Reference | |
| Detailed Description | 4/4, 1/1 Transceiver Full, Half Ethernet, IEEE 802.3, MII, RMII, PHY2 32-LFCSP (5x5) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Type | Transceiver | |
| Protocol | Ethernet, IEEE 802.3, MII, RMII, PHY2 | |
| Number of Drivers/Receivers | 4/4, 1/1 | |
| Duplex | Full, Half | |
| Data Rate | 10Mbps, 100Mbps | |
| Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 32-WFQFN Exposed Pad, CSP | |
| Supplier Device Package | 32-LFCSP (5x5) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic