
ADGS1612BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADGS1612BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADGS1612BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADGS1612BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADGS1612BCPZ-RL7 |
Description | IC SWITCH SPST-NOX4 1OHM 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 1Ohm 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADGS1612BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 1Ohm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 3.3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 42MHz | |
Charge Injection | 140pC | |
Channel Capacitance (CS(off), CD(off)) | 63pF, 63pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,41000 Kč | 196,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 88,16543 Kč | 132 248,14 Kč |
| Unit Price without VAT: | 196,41000 Kč |
|---|---|
| Unit Price with VAT: | 237,65610 Kč |


