
ADGM1002BCCZ | |
|---|---|
DigiKey Part Number | 505-ADGM1002BCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADGM1002BCCZ |
Description | IC RF SWITCH SPDT 20GHZ 24LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 24-LGA (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADGM1002BCCZ Models |
Category | Test Frequency 20GHz |
Manufacturer Analog Devices Inc. | IIP3 76dBm |
Series | Impedance 50Ohm |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
RF Type General Purpose | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 24-VFLGA Exposed Pad |
Frequency Range DC ~ 20GHz | Supplier Device Package 24-LGA (5x4) |
Isolation 23dB | Base Product Number |
Insertion Loss 0.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 237,59000 Kč | 2 237,59 Kč |
| 18 | 1 817,07000 Kč | 32 707,26 Kč |
| 27 | 1 780,90519 Kč | 48 084,44 Kč |
| 108 | 1 684,20324 Kč | 181 893,95 Kč |
| Unit Price without VAT: | 2 237,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 707,48390 Kč |


