
ADG842YKSZ-500RL7 | |
|---|---|
DigiKey Part Number | ADG842YKSZ-500RL7TR-ND - Tape & Reel (TR) ADG842YKSZ-500RL7CT-ND - Cut Tape (CT) ADG842YKSZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG842YKSZ-500RL7 |
Description | IC SW SPST-NCX1 370MOHM SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 370mOhm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG842YKSZ-500RL7 Models |
Category | -3db Bandwidth 21MHz |
Manufacturer Analog Devices Inc. | Charge Injection 200pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 160pF, 160pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 200pA (Typ) |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
On-State Resistance (Max) 370mOhm | Supplier Device Package SC-70-6 |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 14ns, 7.8ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 42,79400 Kč | 427,94 Kč |
| 25 | 39,13200 Kč | 978,30 Kč |
| 100 | 35,10450 Kč | 3 510,45 Kč |
| 250 | 33,18440 Kč | 8 296,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,02782 Kč | 16 013,91 Kč |
| 1 000 | 31,07557 Kč | 31 075,57 Kč |
| 1 500 | 30,59871 Kč | 45 898,07 Kč |
| 2 500 | 30,07040 Kč | 75 176,00 Kč |
| 3 500 | 29,76161 Kč | 104 165,64 Kč |
| 5 000 | 29,46448 Kč | 147 322,40 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |

