
ADG836YRMZ | |
|---|---|
DigiKey Part Number | ADG836YRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG836YRMZ |
Description | IC SWITCH SPDTX2 650MOHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 650mOhm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG836YRMZ Models |
Category | -3db Bandwidth 57MHz |
Manufacturer Analog Devices Inc. | Charge Injection 40pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 25pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 200pA (Typ) |
Switch Circuit SPDT | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 650mOhm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 40mOhm | Supplier Device Package 10-MSOP |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 26ns, 7ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 72,71600 Kč | 727,16 Kč |
| 50 | 63,45180 Kč | 3 172,59 Kč |
| 100 | 60,58130 Kč | 6 058,13 Kč |
| 250 | 57,54964 Kč | 14 387,41 Kč |
| 500 | 55,72240 Kč | 27 861,20 Kč |
| 1 000 | 54,21873 Kč | 54 218,73 Kč |
| 2 500 | 52,63149 Kč | 131 578,73 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |




