
ADG821BRMZ | |
|---|---|
DigiKey Part Number | 505-ADG821BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG821BRMZ |
Description | IC SW SPST-NOX2 600MOHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 600mOhm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG821BRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 600mOhm | |
Channel-to-Channel Matching (ΔRon) | 160mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 16ns | |
-3db Bandwidth | 24MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 85pF, 98pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -82dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,88000 Kč | 121,88 Kč |
| 10 | 79,99000 Kč | 799,90 Kč |
| 50 | 62,39220 Kč | 3 119,61 Kč |
| 100 | 56,77610 Kč | 5 677,61 Kč |
| 250 | 50,72544 Kč | 12 681,36 Kč |
| 500 | 47,00338 Kč | 23 501,69 Kč |
| 1 000 | 45,78375 Kč | 45 783,75 Kč |
| Unit Price without VAT: | 121,88000 Kč |
|---|---|
| Unit Price with VAT: | 147,47480 Kč |

