1 Circuit IC Switch 2:1 600mOhm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG819BRTZ-REEL7

DigiKey Part Number
ADG819BRTZ-REEL7TR-ND - Tape & Reel (TR)
ADG819BRTZ-REEL7CT-ND - Cut Tape (CT)
ADG819BRTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG819BRTZ-REEL7
Description
IC SWITCH SPDTX1 600MOHM SOT23-6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 600mOhm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADG819BRTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
600mOhm
Channel-to-Channel Matching (ΔRon)
60mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
45ns, 16ns
-3db Bandwidth
17MHz
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
80pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-72dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 623
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,90000 Kč77,90 Kč
1058,79400 Kč587,94 Kč
2554,00680 Kč1 350,17 Kč
10048,73220 Kč4 873,22 Kč
25047,22704 Kč11 806,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00041,91439 Kč125 743,17 Kč
Manufacturers Standard Package
Unit Price without VAT:77,90000 Kč
Unit Price with VAT:94,25900 Kč