
ADG812YRUZ | |
|---|---|
DigiKey Part Number | ADG812YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG812YRUZ |
Description | IC SW SPST-NOX4 650MOHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 650mOhm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG812YRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 650mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 5ns | |
-3db Bandwidth | 90MHz | |
Charge Injection | 30pC | |
Channel Capacitance (CS(off), CD(off)) | 30pF, 35pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 93,69300 Kč | 936,93 Kč |
| 96 | 78,78625 Kč | 7 563,48 Kč |
| 192 | 75,81698 Kč | 14 556,86 Kč |
| 288 | 74,32927 Kč | 21 406,83 Kč |
| 576 | 72,14745 Kč | 41 556,93 Kč |
| 1 056 | 70,55845 Kč | 74 509,72 Kč |
| 2 592 | 68,65017 Kč | 177 941,24 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |


