
ADG801BRTZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-ADG801BRTZ-500RL7TR-ND - Tape & Reel (TR) 505-ADG801BRTZ-500RL7CT-ND - Cut Tape (CT) 505-ADG801BRTZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG801BRTZ-500RL7 |
Description | IC SW SPST-NOX1 300MOHM SOT23-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 300mOhm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG801BRTZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 300mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 15ns | |
-3db Bandwidth | 12MHz | |
Charge Injection | 50pC | |
Channel Capacitance (CS(off), CD(off)) | 180pF, 180pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 55,83400 Kč | 558,34 Kč |
| 25 | 51,24360 Kč | 1 281,09 Kč |
| 100 | 46,19980 Kč | 4 619,98 Kč |
| 250 | 44,65688 Kč | 11 164,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,34540 Kč | 21 172,70 Kč |
| 1 000 | 41,15251 Kč | 41 152,51 Kč |
| 1 500 | 40,55512 Kč | 60 832,68 Kč |
| 2 500 | 39,89309 Kč | 99 732,73 Kč |
| 3 500 | 39,50636 Kč | 138 272,26 Kč |
| 5 000 | 39,13422 Kč | 195 671,10 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |










