
ADG788BCPZ-REEL | |
|---|---|
DigiKey Part Number | ADG788BCPZ-REELTR-ND - Tape & Reel (TR) ADG788BCPZ-REELCT-ND - Cut Tape (CT) ADG788BCPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG788BCPZ-REEL |
Description | IC SWITCH SPDTX4 4.5OHM 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 4.5Ohm 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG788BCPZ-REEL Models |
Category | -3db Bandwidth 160MHz |
Manufacturer Analog Devices Inc. | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 11pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPDT | Crosstalk -80dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 4.5Ohm | Package / Case 20-WFQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Supplier Device Package 20-LFCSP (4x4) |
Voltage - Supply, Dual (V±) ±2.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 21ns, 10ns (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,94000 Kč | 100,94 Kč |
| 10 | 76,70700 Kč | 767,07 Kč |
| 25 | 70,66680 Kč | 1 766,67 Kč |
| 100 | 64,01800 Kč | 6 401,80 Kč |
| 250 | 60,94644 Kč | 15 236,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 54,70364 Kč | 273 518,20 Kč |
| Unit Price without VAT: | 100,94000 Kč |
|---|---|
| Unit Price with VAT: | 122,13740 Kč |


