
ADG787BCPZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-ADG787BCPZ-500RL7TR-ND - Tape & Reel (TR) 505-ADG787BCPZ-500RL7CT-ND - Cut Tape (CT) 505-ADG787BCPZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG787BCPZ-500RL7 |
Description | IC SWITCH SPDT X 2 3OHM 10LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 3Ohm 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG787BCPZ-500RL7 Models |
Category | -3db Bandwidth 145MHz |
Manufacturer Analog Devices Inc. | Charge Injection 14pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 16pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 50pA (Typ) |
Switch Circuit SPDT | Crosstalk -110dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 3Ohm | Package / Case 10-VFDFN Exposed Pad, CSP |
Channel-to-Channel Matching (ΔRon) 20mOhm | Supplier Device Package 10-LFCSP-WD (3x3) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 19ns, 5ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 54,04900 Kč | 540,49 Kč |
| 25 | 49,56360 Kč | 1 239,09 Kč |
| 100 | 44,64380 Kč | 4 464,38 Kč |
| 250 | 42,29500 Kč | 10 573,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,88016 Kč | 20 440,08 Kč |
| 1 000 | 39,71520 Kč | 39 715,20 Kč |
| 1 500 | 39,13187 Kč | 58 697,81 Kč |
| 2 500 | 38,48547 Kč | 96 213,68 Kč |
| 3 500 | 38,10771 Kč | 133 376,98 Kč |
| 5 000 | 37,74466 Kč | 188 723,30 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |





