3 Circuit IC Switch 2:1 4.5Ohm 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG786BCPZ

DigiKey Part Number
ADG786BCPZ-ND
Manufacturer
Manufacturer Product Number
ADG786BCPZ
Description
IC SWITCH SPDTX3 4.5OHM 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 4.5Ohm 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG786BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.5V
Switch Time (Ton, Toff) (Max)
21ns, 10ns (Typ)
-3db Bandwidth
160MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
11pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-80dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 566
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
194,07000 Kč94,07 Kč
1071,33000 Kč713,30 Kč
2565,67320 Kč1 641,83 Kč
10059,44320 Kč5 944,32 Kč
49054,73280 Kč26 819,07 Kč
98053,25114 Kč52 186,12 Kč
1 47052,50957 Kč77 189,07 Kč
2 94051,42189 Kč151 180,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,07000 Kč
Unit Price with VAT:113,82470 Kč