
ADG784BCPZ | |
|---|---|
DigiKey Part Number | ADG784BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG784BCPZ |
Description | IC SWITCH SPDTX4 2.2OHM 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 2.2Ohm (Typ) 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG784BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 2.2Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 3.3V, 5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 240MHz | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -75dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,66000 Kč | 157,66 Kč |
| 10 | 105,20800 Kč | 1 052,08 Kč |
| 25 | 91,51680 Kč | 2 287,92 Kč |
| 201 | 70,08498 Kč | 14 087,08 Kč |
| 402 | 65,25500 Kč | 26 232,51 Kč |
| Unit Price without VAT: | 157,66000 Kč |
|---|---|
| Unit Price with VAT: | 190,76860 Kč |




