20-LFCSP-WQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG759BCPZ

DigiKey Part Number
505-ADG759BCPZ-ND
Manufacturer
Manufacturer Product Number
ADG759BCPZ
Description
IC SWITCH SP4TX2 4.5OHM 20LFCSP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 4.5Ohm 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG759BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.5V
Switch Time (Ton, Toff) (Max)
14ns, 8ns (Typ)
-3db Bandwidth
55MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
13pF, 42pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-80dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1135,35000 Kč135,35 Kč
1089,39900 Kč893,99 Kč
2577,43880 Kč1 935,97 Kč
10063,91200 Kč6 391,20 Kč
49053,29816 Kč26 116,10 Kč
98052,88812 Kč51 830,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:135,35000 Kč
Unit Price with VAT:163,77350 Kč