505~RM-8~RM~8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG752BRMZ

DigiKey Part Number
ADG752BRMZ-ND
Manufacturer
Manufacturer Product Number
ADG752BRMZ
Description
IC VIDEO SWITCH SPDT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Switch IC 1 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG752BRMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
1
On-State Resistance (Max)
18Ohm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
250MHz
Features
T-Switch Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1166,03000 Kč166,03 Kč
10111,12500 Kč1 111,25 Kč
5088,02600 Kč4 401,30 Kč
10080,65650 Kč8 065,65 Kč
25072,71780 Kč18 179,45 Kč
50070,22026 Kč35 110,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:166,03000 Kč
Unit Price with VAT:200,89630 Kč