1 Circuit IC Switch 8:1 4.5Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG738WBRUZ-REEL

DigiKey Part Number
505-ADG738WBRUZ-REELTR-ND - Tape & Reel (TR)
505-ADG738WBRUZ-REELCT-ND - Cut Tape (CT)
505-ADG738WBRUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG738WBRUZ-REEL
Description
IC MUX 8:1 4.5OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 4.5Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
20ns, 10ns (Typ)
-3db Bandwidth
65MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
13pF, 85pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-75dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 168
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,23000 Kč135,23 Kč
10103,87700 Kč1 038,77 Kč
2596,06160 Kč2 401,54 Kč
10087,46930 Kč8 746,93 Kč
25087,06444 Kč21 766,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50079,02513 Kč197 562,83 Kč
Manufacturers Standard Package
Unit Price without VAT:135,23000 Kč
Unit Price with VAT:163,62830 Kč