
ADG736LBRMZ | |
|---|---|
DigiKey Part Number | 505-ADG736LBRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG736LBRMZ |
Description | IC SWITCH SPDT X 2 4OHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 4Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG736LBRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 5ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 9pF | |
Current - Leakage (IS(off)) (Max) | 10pA (Typ) | |
Crosstalk | -82dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 50,98300 Kč | 509,83 Kč |
| 50 | 44,17560 Kč | 2 208,78 Kč |
| 100 | 42,07160 Kč | 4 207,16 Kč |
| 250 | 39,84748 Kč | 9 961,87 Kč |
| 500 | 38,50740 Kč | 19 253,70 Kč |
| 1 000 | 37,40416 Kč | 37 404,16 Kč |
| 2 500 | 36,23986 Kč | 90 599,65 Kč |
| 5 000 | 35,53823 Kč | 177 691,15 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |

