
ADG736LBRMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG736LBRMZ-REEL7TR-ND - Tape & Reel (TR) ADG736LBRMZ-REEL7CT-ND - Cut Tape (CT) ADG736LBRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG736LBRMZ-REEL7 |
Description | IC SWITCH SPDT X 2 4OHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 4Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG736LBRMZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 12ns, 5ns (Typ) |
Manufacturer Analog Devices Inc. | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10pA (Typ) |
Switch Circuit SPDT | Crosstalk -82dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 10-MSOP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,45000 Kč | 69,45 Kč |
| 10 | 52,13900 Kč | 521,39 Kč |
| 25 | 47,80920 Kč | 1 195,23 Kč |
| 100 | 43,03950 Kč | 4 303,95 Kč |
| 250 | 40,76416 Kč | 10 191,04 Kč |
| 500 | 40,20524 Kč | 20 102,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,26484 Kč | 38 264,84 Kč |
| 2 000 | 37,33625 Kč | 74 672,50 Kč |
| 3 000 | 36,87106 Kč | 110 613,18 Kč |
| 5 000 | 36,35606 Kč | 181 780,30 Kč |
| Unit Price without VAT: | 69,45000 Kč |
|---|---|
| Unit Price with VAT: | 84,03450 Kč |




