
ADG736BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG736BRMZ-REEL7TR-ND - Tape & Reel (TR) ADG736BRMZ-REEL7CT-ND - Cut Tape (CT) ADG736BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG736BRMZ-REEL7 |
Description | IC SWITCH SPDT X 2 4OHM 10MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 4Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG736BRMZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 12ns, 5ns (Typ) |
Manufacturer Analog Devices Inc. | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10pA (Typ) |
Switch Circuit SPDT | Crosstalk -82dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 10-MSOP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4736EUB+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4736EUB+T-ND | 88,32304 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,97000 Kč | 86,97 Kč |
| 10 | 65,84100 Kč | 658,41 Kč |
| 25 | 60,53120 Kč | 1 513,28 Kč |
| 100 | 54,69770 Kč | 5 469,77 Kč |
| 250 | 51,91852 Kč | 12 979,63 Kč |
| 500 | 51,69244 Kč | 25 846,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,86423 Kč | 48 864,23 Kč |
| 2 000 | 47,72938 Kč | 95 458,76 Kč |
| 3 000 | 47,16075 Kč | 141 482,25 Kč |
| Unit Price without VAT: | 86,97000 Kč |
|---|---|
| Unit Price with VAT: | 105,23370 Kč |





