1 Circuit IC Switch 2:1 4Ohm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG719SRJZ-EP-RL7

DigiKey Part Number
ADG719SRJZ-EP-RL7TR-ND - Tape & Reel (TR)
ADG719SRJZ-EP-RL7CT-ND - Cut Tape (CT)
ADG719SRJZ-EP-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG719SRJZ-EP-RL7
Description
IC SWITCH SPDT X 1 4OHM SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 4Ohm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADG719SRJZ-EP-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
7ns, 3ns (Typ)
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-82dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 120
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1302,58000 Kč302,58 Kč
10238,87300 Kč2 388,73 Kč
25222,97360 Kč5 574,34 Kč
100211,71650 Kč21 171,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000188,40141 Kč565 204,23 Kč
Manufacturers Standard Package
Unit Price without VAT:302,58000 Kč
Unit Price with VAT:366,12180 Kč