
ADG719BRTZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-ADG719BRTZ-500RL7TR-ND - Tape & Reel (TR) 505-ADG719BRTZ-500RL7CT-ND - Cut Tape (CT) 505-ADG719BRTZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG719BRTZ-500RL7 |
Description | IC SWITCH SPDT X 1 4OHM SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 4Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG719BRTZ-500RL7 Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Channel Capacitance (CS(off), CD(off)) 7pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 250pA |
Part Status Active | Crosstalk -82dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
On-State Resistance (Max) 4Ohm | Supplier Device Package SOT-23-6 |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 7ns, 3ns (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 62,46900 Kč | 624,69 Kč |
| 25 | 57,40000 Kč | 1 435,00 Kč |
| 100 | 51,82310 Kč | 5 182,31 Kč |
| 250 | 49,16304 Kč | 12 290,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 47,55922 Kč | 23 779,61 Kč |
| 1 000 | 46,23970 Kč | 46 239,70 Kč |
| 1 500 | 45,57868 Kč | 68 368,02 Kč |
| 2 500 | 44,84652 Kč | 112 116,30 Kč |
| 3 500 | 44,41851 Kč | 155 464,79 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |

