8 Circuit IC Switch 1:1 4.5Ohm 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG715BRUZ-REEL7

DigiKey Part Number
505-ADG715BRUZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG715BRUZ-REEL7CT-ND - Cut Tape (CT)
505-ADG715BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG715BRUZ-REEL7
Description
IC SW SPST-NOX8 4.5OHM 24TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Circuit IC Switch 1:1 4.5Ohm 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG715BRUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
155MHz
Manufacturer
Analog Devices Inc.
Charge Injection
3pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
11pF, 11pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPST - NO
Crosstalk
-90dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
8
Mounting Type
Surface Mount
On-State Resistance (Max)
4.5Ohm
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Supplier Device Package
24-TSSOP
Voltage - Supply, Dual (V±)
±2.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
20ns, 8ns (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 523
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1152,04000 Kč152,04 Kč
10117,20800 Kč1 172,08 Kč
25108,52360 Kč2 713,09 Kč
10098,95730 Kč9 895,73 Kč
25096,04540 Kč24 011,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00089,39105 Kč89 391,05 Kč
2 00087,52981 Kč175 059,62 Kč
Manufacturers Standard Package
Unit Price without VAT:152,04000 Kč
Unit Price with VAT:183,96840 Kč