
ADG714BRUZ-REEL | |
|---|---|
DigiKey Part Number | ADG714BRUZ-REELTR-ND - Tape & Reel (TR) ADG714BRUZ-REELCT-ND - Cut Tape (CT) ADG714BRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG714BRUZ-REEL |
Description | IC SW SPST-NOX8 4.5OHM 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 1:1 4.5Ohm 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG714BRUZ-REEL Models |
Category | -3db Bandwidth 155MHz |
Manufacturer Analog Devices Inc. | Charge Injection 3pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 11pF, 11pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 8 | Mounting Type Surface Mount |
On-State Resistance (Max) 4.5Ohm | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 5.5V | Supplier Device Package 24-TSSOP |
Voltage - Supply, Dual (V±) ±2.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 20ns, 8ns (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,22000 Kč | 132,22 Kč |
| 10 | 101,50400 Kč | 1 015,04 Kč |
| 25 | 93,81640 Kč | 2 345,41 Kč |
| 100 | 85,36570 Kč | 8 536,57 Kč |
| 250 | 82,32500 Kč | 20 581,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 74,79466 Kč | 186 986,65 Kč |
| Unit Price without VAT: | 132,22000 Kč |
|---|---|
| Unit Price with VAT: | 159,98620 Kč |


