
ADG709CRUZ | |
|---|---|
DigiKey Part Number | 505-ADG709CRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG709CRUZ |
Description | IC SWITCH SP4TX2 4.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 4.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG709CRUZ Models |
Category | Switch Time (Ton, Toff) (Max) 14ns, 8ns (Typ) |
Manufacturer Analog Devices Inc. | -3db Bandwidth 55MHz |
Packaging Tube | Charge Injection 3pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 13pF, 42pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 10pA (Typ) |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -80dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 4.5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 400mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,96000 Kč | 115,96 Kč |
| 10 | 88,61500 Kč | 886,15 Kč |
| 96 | 74,42594 Kč | 7 144,89 Kč |
| 192 | 71,59521 Kč | 13 746,28 Kč |
| 288 | 70,17802 Kč | 20 211,27 Kč |
| 576 | 68,10045 Kč | 39 225,86 Kč |
| 1 056 | 66,58652 Kč | 70 315,37 Kč |
| 2 592 | 64,76904 Kč | 167 881,35 Kč |
| Unit Price without VAT: | 115,96000 Kč |
|---|---|
| Unit Price with VAT: | 140,31160 Kč |


