


ADG701LBRJZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-ADG701LBRJZ-500RL7TR-ND - Tape & Reel (TR) 505-ADG701LBRJZ-500RL7CT-ND - Cut Tape (CT) 505-ADG701LBRJZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG701LBRJZ-500RL7 |
Description | IC SWITCH SPST-NOX1 3OHM SOT23-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 3Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADG701LBRJZ-500RL7 Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 17pF, 17pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 3Ohm | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single (V+) 1.8V ~ 5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 12ns, 8ns (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 33,07700 Kč | 330,77 Kč |
| 25 | 30,15720 Kč | 753,93 Kč |
| 100 | 26,94110 Kč | 2 694,11 Kč |
| 250 | 25,40616 Kč | 6 351,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,48060 Kč | 12 240,30 Kč |
| 1 000 | 23,71917 Kč | 23 719,17 Kč |
| 1 500 | 23,33786 Kč | 35 006,79 Kč |
| 2 500 | 22,91519 Kč | 57 287,97 Kč |
| 3 500 | 22,66820 Kč | 79 338,70 Kč |
| 5 000 | 22,43067 Kč | 112 153,35 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |

