2 Circuit IC Switch 4:1 75Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG659YRUZ-REEL7

DigiKey Part Number
505-ADG659YRUZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG659YRUZ-REEL7CT-ND - Cut Tape (CT)
505-ADG659YRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG659YRUZ-REEL7
Description
IC SWITCH SP4T X 2 75OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 75Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG659YRUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
115ns, 45ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
400MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
2pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
4pF, 12pF
Switch Circuit
SP4T
Current - Leakage (IS(off)) (Max)
200pA
Multiplexer/Demultiplexer Circuit
4:1
Crosstalk
-90dB @ 1MHz
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
75Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
2V ~ 12V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 712
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1130,82000 Kč130,82 Kč
10100,34900 Kč1 003,49 Kč
2592,73560 Kč2 318,39 Kč
10084,35320 Kč8 435,32 Kč
25081,28072 Kč20 320,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00075,96656 Kč75 966,56 Kč
2 00074,33565 Kč148 671,30 Kč
Manufacturers Standard Package
Unit Price without VAT:130,82000 Kč
Unit Price with VAT:158,29220 Kč