
ADG659WYRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG659WYRUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG659WYRUZ-REEL7CT-ND - Cut Tape (CT) 505-ADG659WYRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG659WYRUZ-REEL7 |
Description | IC SWITCH SP4T X 2 75OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 75Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG659WYRUZ-REEL7 Models |
Category | -3db Bandwidth 400MHz |
Manufacturer Analog Devices Inc. | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 4pF, 12pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 200pA |
Switch Circuit SP4T | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
On-State Resistance (Max) 75Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1.3Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2V ~ 12V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±2V ~ 6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 115ns, 45ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,46000 Kč | 148,46 Kč |
| 10 | 114,35500 Kč | 1 143,55 Kč |
| 25 | 105,83000 Kč | 2 645,75 Kč |
| 100 | 96,45850 Kč | 9 645,85 Kč |
| 250 | 93,48980 Kč | 23 372,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 87,08144 Kč | 87 081,44 Kč |
| 2 000 | 85,25745 Kč | 170 514,90 Kč |
| Unit Price without VAT: | 148,46000 Kč |
|---|---|
| Unit Price with VAT: | 179,63660 Kč |

