2 Circuit IC Switch 2:1 700mOhm 16-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG6436BCPZ-REEL7

DigiKey Part Number
505-ADG6436BCPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG6436BCPZ-REEL7CT-ND - Cut Tape (CT)
505-ADG6436BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG6436BCPZ-REEL7
Description
<1 RON, 18V, +36V QUAD SPST SWI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 700mOhm 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG6436BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT - Open/Closed
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
700mOhm
Channel-to-Channel Matching (ΔRon)
3mOhm
Voltage - Supply, Single (V+)
5V ~ 40V
Voltage - Supply, Dual (V±)
±4.5V ~ 22V
Switch Time (Ton, Toff) (Max)
415ns, 397ns
-3db Bandwidth
84MHz
Charge Injection
-2.1nC
Channel Capacitance (CS(off), CD(off))
67pF, 134pF
Current - Leakage (IS(off)) (Max)
12.5nA
Crosstalk
-84dB @ 100kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 827
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1202,21000 Kč202,21 Kč
10157,52700 Kč1 575,27 Kč
25146,37280 Kč3 659,32 Kč
100135,89700 Kč13 589,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500120,38601 Kč180 579,01 Kč
Manufacturers Standard Package
Unit Price without VAT:202,21000 Kč
Unit Price with VAT:244,67410 Kč