
ADG633YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG633YRUZ-REEL7TR-ND - Tape & Reel (TR) ADG633YRUZ-REEL7CT-ND - Cut Tape (CT) ADG633YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG633YRUZ-REEL7 |
Description | IC SWITCH SPDT X 3 75OHM 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 75Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG633YRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 95ns, 40ns | |
-3db Bandwidth | 580MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,10000 Kč | 66,10 Kč |
| 10 | 49,59400 Kč | 495,94 Kč |
| 25 | 45,45120 Kč | 1 136,28 Kč |
| 100 | 40,89800 Kč | 4 089,80 Kč |
| 250 | 39,29192 Kč | 9 822,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,33904 Kč | 36 339,04 Kč |
| 2 000 | 35,45210 Kč | 70 904,20 Kč |
| 3 000 | 35,00811 Kč | 105 024,33 Kč |
| 5 000 | 34,51577 Kč | 172 578,85 Kč |
| Unit Price without VAT: | 66,10000 Kč |
|---|---|
| Unit Price with VAT: | 79,98100 Kč |


