
ADG612WYRUZ-REEL | |
---|---|
DigiKey Part Number | ADG612WYRUZ-REELTR-ND - Tape & Reel (TR) ADG612WYRUZ-REELCT-ND - Cut Tape (CT) ADG612WYRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG612WYRUZ-REEL |
Description | IC SW SPST-NOX4 115OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 115Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG612WYRUZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 115Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 65ns, 40ns | |
-3db Bandwidth | 680MHz | |
Charge Injection | -0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 162,47000 Kč | 162,47 Kč |
10 | 108,67000 Kč | 1 086,70 Kč |
25 | 94,62640 Kč | 2 365,66 Kč |
100 | 78,75200 Kč | 7 875,20 Kč |
250 | 70,95864 Kč | 17 739,66 Kč |
500 | 68,21826 Kč | 34 109,13 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 68,21825 Kč | 170 545,62 Kč |
Unit Price without VAT: | 162,47000 Kč |
---|---|
Unit Price with VAT: | 196,58870 Kč |