4 Circuit IC Switch 1:1 115Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG611YRZ

DigiKey Part Number
ADG611YRZ-ND
Manufacturer
Manufacturer Product Number
ADG611YRZ
Description
IC SW SPST-NCX4 115OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 115Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG611YRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
115Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.7V ~ 5.5V
Switch Time (Ton, Toff) (Max)
65ns, 40ns
-3db Bandwidth
680MHz
Charge Injection
-0.5pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-90dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1117,80000 Kč117,80 Kč
1089,95500 Kč899,55 Kč
4879,06188 Kč3 794,97 Kč
14473,82986 Kč10 631,50 Kč
28871,26997 Kč20 525,75 Kč
52869,40555 Kč36 646,13 Kč
1 00867,73688 Kč68 278,78 Kč
2 54465,81866 Kč167 442,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:117,80000 Kč
Unit Price with VAT:142,53800 Kč