
ADG601BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG601BRMZ-REEL7TR-ND - Tape & Reel (TR) ADG601BRMZ-REEL7CT-ND - Cut Tape (CT) ADG601BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG601BRMZ-REEL7 |
Description | IC SWITCH SPST-NOX1 2.5OHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 2.5Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG601BRMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 2.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 120ns, 75ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | 250pC | |
Channel Capacitance (CS(off), CD(off)) | 50pF, 50pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 50,60500 Kč | 506,05 Kč |
| 25 | 46,38880 Kč | 1 159,72 Kč |
| 100 | 41,75240 Kč | 4 175,24 Kč |
| 250 | 40,15824 Kč | 10 039,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,22917 Kč | 38 229,17 Kč |
| 2 000 | 37,30001 Kč | 74 600,02 Kč |
| 3 000 | 36,83469 Kč | 110 504,07 Kč |
| 5 000 | 36,31919 Kč | 181 595,95 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |



