
ADG5419BRMZ | |
|---|---|
DigiKey Part Number | 505-ADG5419BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG5419BRMZ |
Description | IC SWITCH SPDT X 1 14OHM 8MSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 14Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5419BRMZ Models |
Category | Switch Time (Ton, Toff) (Max) 239ns, 185ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 190MHz |
Packaging Tube | Charge Injection 160pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 11pF, 22pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -80dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 14Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 100mOhm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 9V ~ 40V | Supplier Device Package 8-MSOP |
Voltage - Supply, Dual (V±) ±9V ~ 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,71000 Kč | 119,71 Kč |
| 10 | 91,57700 Kč | 915,77 Kč |
| 50 | 80,28540 Kč | 4 014,27 Kč |
| 100 | 76,79000 Kč | 7 679,00 Kč |
| 250 | 73,09936 Kč | 18 274,84 Kč |
| 500 | 70,87574 Kč | 35 437,87 Kč |
| 1 000 | 69,04526 Kč | 69 045,26 Kč |
| 2 500 | 67,11233 Kč | 167 780,83 Kč |
| Unit Price without VAT: | 119,71000 Kč |
|---|---|
| Unit Price with VAT: | 144,84910 Kč |



