
ADG5413FBRUZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADG5413FBRUZ-RL7TR-ND - Tape & Reel (TR) 505-ADG5413FBRUZ-RL7CT-ND - Cut Tape (CT) 505-ADG5413FBRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5413FBRUZ-RL7 |
Description | IC SW SPST-NO/NC 11.5OHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 11.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5413FBRUZ-RL7 Models |
Category | Switch Time (Ton, Toff) (Max) 500ns, 515ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 270MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -640pC |
Part Status Discontinued at DigiKey | Channel Capacitance (CS(off), CD(off)) 12pF, 11pF |
Switch Circuit SPST - NO/NC | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -70dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 11.5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 50mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 8V ~ 44V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±5V ~ 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,97000 Kč | 286,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 135,56075 Kč | 135 560,75 Kč |
| Unit Price without VAT: | 286,97000 Kč |
|---|---|
| Unit Price with VAT: | 347,23370 Kč |

