4 Circuit IC Switch 1:1 11.5Ohm 16-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5412FBCPZ-RL7

DigiKey Part Number
505-ADG5412FBCPZ-RL7TR-ND - Tape & Reel (TR)
505-ADG5412FBCPZ-RL7CT-ND - Cut Tape (CT)
505-ADG5412FBCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5412FBCPZ-RL7
Description
IC SW SPST-NOX4 11.5OHM 16LFCSP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 11.5Ohm 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG5412FBCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
500ns, 515ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
270MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
-640pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
12pF, 11pF
Switch Circuit
SPST - NO
Current - Leakage (IS(off)) (Max)
500pA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-90dB @ 1MHz
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
11.5Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
50mOhm
Package / Case
16-WQFN Exposed Pad, CSP
Voltage - Supply, Single (V+)
8V ~ 44V
Supplier Device Package
16-LFCSP-WQ (4x4)
Voltage - Supply, Dual (V±)
±5V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 424
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1256,94000 Kč256,94 Kč
10201,58900 Kč2 015,89 Kč
25187,77440 Kč4 694,36 Kč
100172,59800 Kč17 259,80 Kč
250171,35044 Kč42 837,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500155,61234 Kč233 418,51 Kč
Manufacturers Standard Package
Unit Price without VAT:256,94000 Kč
Unit Price with VAT:310,89740 Kč