
ADG5408TCPZ-EP-RL7 | |
|---|---|
DigiKey Part Number | 505-ADG5408TCPZ-EP-RL7TR-ND - Tape & Reel (TR) 505-ADG5408TCPZ-EP-RL7CT-ND - Cut Tape (CT) 505-ADG5408TCPZ-EP-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5408TCPZ-EP-RL7 |
Description | IC MUX 8:1 14OHM 16LFCSP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 14Ohm 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5408TCPZ-EP-RL7 Models |
Category | -3db Bandwidth 50MHz |
Manufacturer Analog Devices Inc. | Charge Injection 155pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 17pF, 98pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -60dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 14Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 300mOhm | Package / Case 16-WQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 9V ~ 40V | Supplier Device Package 16-LFCSP-WQ (4x4) |
Voltage - Supply, Dual (V±) ±9V ~ 22V | Base Product Number |
Switch Time (Ton, Toff) (Max) 165ns, 153ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,61000 Kč | 375,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 234,34589 Kč | 351 518,84 Kč |
| Unit Price without VAT: | 375,61000 Kč |
|---|---|
| Unit Price with VAT: | 454,48810 Kč |

