1 Circuit IC Switch 4:1 11.5Ohm 16-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5404FBCPZ-RL7

DigiKey Part Number
505-ADG5404FBCPZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG5404FBCPZ-RL7
Description
IC MUX 4:1 11.5OHM 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 11.5Ohm 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG5404FBCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
110MHz
Manufacturer
Analog Devices Inc.
Charge Injection
695pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
11pF, 47pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Multiplexer/Demultiplexer Circuit
4:1
Crosstalk
-73dB @ 1MHz
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
11.5Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
650mOhm
Package / Case
16-WQFN Exposed Pad, CSP
Voltage - Supply, Single (V+)
8V ~ 44V
Supplier Device Package
16-LFCSP-WQ (4x4)
Voltage - Supply, Dual (V±)
±5V ~ 22V
Base Product Number
Switch Time (Ton, Toff) (Max)
535ns, 205ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500151,63283 Kč227 449,25 Kč
Manufacturers Standard Package
Unit Price without VAT:151,63283 Kč
Unit Price with VAT:183,47572 Kč