1 Circuit IC Switch 1:1 7Ohm 8-LFCSP-WD (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5401BCPZ-RL7

DigiKey Part Number
ADG5401BCPZ-RL7TR-ND - Tape & Reel (TR)
ADG5401BCPZ-RL7CT-ND - Cut Tape (CT)
ADG5401BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5401BCPZ-RL7
Description
IC SWITCH SPST-NOX1 7OHM 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 7Ohm 8-LFCSP-WD (2x3)
Datasheet
 Datasheet
EDA/CAD Models
ADG5401BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
193ns, 207ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
170MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
275pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
21pF, 23pF
Switch Circuit
SPST - NO
Current - Leakage (IS(off)) (Max)
500pA
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
7Ohm
Package / Case
8-WFDFN Exposed Pad, CSP
Voltage - Supply, Single (V+)
9V ~ 40V
Supplier Device Package
8-LFCSP-WD (2x3)
Voltage - Supply, Dual (V±)
±9V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 973
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,62000 Kč112,62 Kč
1086,02900 Kč860,29 Kč
2579,35120 Kč1 983,78 Kč
10072,00990 Kč7 200,99 Kč
25068,92324 Kč17 230,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00062,52687 Kč187 580,61 Kč
Manufacturers Standard Package
Unit Price without VAT:112,62000 Kč
Unit Price with VAT:136,27020 Kč