
ADG5401BCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADG5401BCPZ-RL7TR-ND - Tape & Reel (TR) ADG5401BCPZ-RL7CT-ND - Cut Tape (CT) ADG5401BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5401BCPZ-RL7 |
Description | IC SWITCH SPST-NOX1 7OHM 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 7Ohm 8-LFCSP-WD (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5401BCPZ-RL7 Models |
Category | Switch Time (Ton, Toff) (Max) 193ns, 207ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 170MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 275pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 21pF, 23pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 7Ohm | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 9V ~ 40V | Supplier Device Package 8-LFCSP-WD (2x3) |
Voltage - Supply, Dual (V±) ±9V ~ 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,62000 Kč | 112,62 Kč |
| 10 | 86,02900 Kč | 860,29 Kč |
| 25 | 79,35120 Kč | 1 983,78 Kč |
| 100 | 72,00990 Kč | 7 200,99 Kč |
| 250 | 68,92324 Kč | 17 230,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 62,52687 Kč | 187 580,61 Kč |
| Unit Price without VAT: | 112,62000 Kč |
|---|---|
| Unit Price with VAT: | 136,27020 Kč |



